- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- E44617-000
E44617-000
TE Connectivity / Circuit Protection
RUEF160-2
Datasheet Accessories
RoHS Compliant
Discontinued
Reel Packaging
Description
+
RUEF160-2
Search Keywords: E44617000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:E44617-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
ECCN:EAR99
-
Reel Pack:
1 -
Hold Current:1.6 A
-
Trip Current:3.2 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:30 V
-
Maximum Trip Time:8@8.5A s
-
Minimum Initial Resistance:0.03 Ohm
-
Maximum Initial Resistance:0.07 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Tape and Reel
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
PTC Resettable Fuse 1.6A(hold) 3.2A(trip) 30V 100A 0.9W 8s 0.03Ohm Radial 8.9 X 3 X 15.2mm T/R
In Stock:
9,770
Minimum Order:
3,000