- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- D84169-000
D84169-000
TE Connectivity / Circuit Protection
RGEF600
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
RGEF600
Search Keywords: D84169000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:D84169-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
Supplier Standard Pack:
1 -
Hold Current:6 A
-
Trip Current:10.2 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:16 V
-
Maximum Trip Time:3.3@30A s
-
Minimum Initial Resistance:0.01 Ohm
-
Maximum Initial Resistance:0.0185 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
PTC Resettable Fuse 6A(hold) 10.2A(trip) 16V 2.8W 3.3s 0.01Ohm Radial 10.7 X 3 X 17.1mm Bulk
In Stock:
60
Minimum Order:
50