- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- BD280-1927-30/16-W
BD280-1927-30/16-W
TE Connectivity / Circuit Protection
PTC Resettable Fuse 21A(hold) 38A(trip) 14VDC 100A 6.2W 13s 0.0021Ohm Pin 19.4 X 6.65 X 27.35mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
PTC Resettable Fuse 21A(hold) 38A(trip) 14VDC 100A 6.2W 13s 0.0021Ohm Pin 19.4 X 6.65 X 27.35mm Bulk
Search Keywords: BD28019273016W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:BD280-1927-30/16-W
-
Alias/AKA:RF0095-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:21 A
-
Trip Current:38 A
-
Maximum Current Rating:100 A
-
Maximum Voltage Rating:14 VDC
-
Maximum Trip Time:13@120A s
-
Minimum Initial Resistance:0.0021 Ohm
-
Maximum Initial Resistance:0.0031 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,384
Can Ship immediately
Minimum Order Quantity:
50
Price (USD)
Qty
Unit Price
50
$3.26
100
$3.05
250
$3.01
500
$2.81
1,000
$2.77
2,500
$2.63
5,000 +
$2.51
Click for Quote
Log in
to unlock special pricing