- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- PTC Resettable Fuses ›
- 543478-000
543478-000
TE Connectivity / Circuit Protection
LVR025S
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
LVR025S
Search Keywords: 543478000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Circuit Protection
-
Part No:543478-000
-
Alias/AKA:LVR025S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Hold Current:0.25 A
-
Trip Current:0.56 A
-
Maximum Current Rating:N/A
-
Maximum Voltage Rating:240,240 VDC|VAC
-
Maximum Trip Time:18.5@1.25A s
-
Minimum Initial Resistance:1.3 Ohm
-
Maximum Initial Resistance:2.1 Ohm
-
Package/Case:N/A
-
Mounting:Through Hole
-
Packaging:Bulk
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Can Ship immediately
Buy all 22 in-stock or the regular minimum order quantity of 100
Stock lot only:
22
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
1
$0.2862
100
$0.2602
500
$0.2366
2,500
$0.2241
5,000
$0.2208
7,500
$0.2175
25,000
$0.2140
50,000 +
$0.2108
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments