- Home ›
- All Products›
- Relays ›
- Timer Relays ›
- Timer Relays ›
- TD228-1602P
TD228-1602P
TE Connectivity / CII Brand
Time Delay Relay DPDT, 10A-28VDC Current Rating, Fixed, Delay on Operate, Socket Pin Terminals
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Time Delay Relay DPDT, 10A-28VDC Current Rating, Fixed, Delay on Operate, Socket Pin Terminals
Search Keywords: TD2281602P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:TD228-1602P
-
Alias/AKA:2-1617805-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:N/A
-
Contact Arrangement:N/A
-
DC Coil Voltage:N/A
-
AC Coil Voltage:N/A
-
Contact Form:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
17 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$510.29
3
$503.52
5 +
$502.26
Click for Quote
Log in
to unlock special pricing