RD6CAH2600
TE Connectivity / CII Brand
Relay, Signal - 6PDT - 30uA/30mV - Round, Flange Mount - 26.5Vdc Coil
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay, Signal - 6PDT - 30uA/30mV - Round, Flange Mount - 26.5Vdc Coil
Search Keywords: RD6CAH2600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:RD6CAH2600
-
Alias/AKA:M5757/1-021, 1617048-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:2 A
-
Coil Current:61.86 mA
-
Coil Resistance:194 Ohm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
MOQ for out of Stock Qty:
2
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$2,950.45
2
$2,921.24
3
$2,892.31
4
$2,863.68
5 +
$2,835.32
Click for Quote
Log in
to unlock special pricing