PRMGSCD-6YW
TE Connectivity / CII Brand
Signal Relay 6VDC 1A DPDT THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 6VDC 1A DPDT THT
Search Keywords: PRMGSCD6YW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:PRMGSCD-6YW
-
Alias/AKA:5-1617794-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Coil Current:30 mA
-
Coil Resistance:200 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
41
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
41
$137.44
81
$73.44
122
$50.30
162 +
$49.29
Click for Quote
Log in
to unlock special pricing