MS27245-3
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- 07 Full Size Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 10 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: MS272453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MS27245-3
-
Alias/AKA:B07D112BC4-0203, 1-1617004-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:10 A
-
Coil Current:8.83 mA
-
Coil Resistance:300 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
On Order:
1
can ship 6/8/26
MOQ for out of Stock Qty:
5
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$841.36
5
$806.72
10
$798.73
15
$790.82
20 +
$782.99
Click for Quote
Log in
to unlock special pricing