- Home ›
- All Products›
- MMS124
MMS124
TE Connectivity / CII Brand
Electromechanical Relay 24VDC 1.55KOhm 2A SPDT (10.4x10.4)mm THT Sub Miniature Relay
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Electromechanical Relay 24VDC 1.55KOhm 2A SPDT (10.4x10.4)mm THT Sub Miniature Relay
Search Keywords: MMS124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:MMS124
-
Alias/AKA:1-1617672-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$25.00
10
$21.00
25 +
$14.00
Click for Quote
Log in
to unlock special pricing