M83536/9-018M
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 80Ohm 10A DPDT (43.64x26.04x13.08)mm Flange Military Relay
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 12VDC 80Ohm 10A DPDT (43.64x26.04x13.08)mm Flange Military Relay
Search Keywords: M835369018M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/9-018M
-
Alias/AKA:FCA-210-0918M, 1-1617788-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:10 A
-
Coil Current:150 mA
-
Coil Resistance:80 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.