M83536/6-022L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.57x16.26)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 400Ohm 5A 4PDT (32.51x20.57x16.26)mm Flange Military Relay
Search Keywords: M835366022L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/6-022L
-
Alias/AKA:FCB-405-0622L, 8-1617760-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:70 mA
-
Coil Resistance:400 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
152
Can Ship immediately
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$202.27
5
$199.53
10
$198.22
20
$195.69
50
$187.65
100 +
$171.92
Click for Quote
Log in
to unlock special pricing