M83536/5-024M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 400Ohm 4PDT Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 400Ohm 4PDT Flange Military Relay
Search Keywords: M835365024M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/5-024M
-
Alias/AKA:FCB-405-0524M, 7-1617760-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:N/A
-
Coil Current:70 mA
-
Coil Resistance:400 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
37 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$563.68
9
$331.58
14
$225.00
18 +
$220.50
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments