M83536/2-020M
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 5A DPDT Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 5A DPDT Flange Military Relay
Search Keywords: M835362020M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/2-020M
-
Alias/AKA:4-1617758-5, FCB-205-0220M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5
$543.19
10
$287.57
15
$202.36
19 +
$198.32
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments