M83536/10-024L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 320Ohm 10A DPDT Flange Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 320Ohm 10A DPDT Flange Military Relay
Search Keywords: M8353610024L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M83536/10-024L
-
Alias/AKA:FCA-210-1024L, 2-1617749-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:IN
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
323
Can Ship immediately
On Order:
250
can ship 9/23/26
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$164.12
3
$161.01
5
$158.24
10
$155.89
20 +
$153.58
Click for Quote
Log in
to unlock special pricing