M5757/23-040
TE Connectivity / CII Brand
B07D934BZ2-0356=M5757/23-040
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
B07D934BZ2-0356=M5757/23-040
Search Keywords: M575723040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-040
-
Alias/AKA:B07D634BZ2-0355, 8-1617527-1, B07D934BZ2-0356, 9-1617527-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Industrial Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:10DC,5AC A
-
Coil Current:105.9 mA
-
Coil Resistance:170 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
MOQ for out of Stock Qty:
3
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$288.49
3
$287.76
5
$212.51
8
$157.71
10 +
$154.56
Click for Quote
Log in
to unlock special pricing