M5757/23-039
TE Connectivity / CII Brand
B07D932BZ2-0354=M5757/23-038
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
B07D932BZ2-0354=M5757/23-038
Search Keywords: M575723039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M5757/23-039
-
Alias/AKA:B07D634BZ2-0355, 8-1617527-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:Industrial Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:10DC,5AC A
-
Coil Current:105.9 mA
-
Coil Resistance:170 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3
$448.61
5
$331.28
8
$245.87
10 +
$240.95
Click for Quote
Log in
to unlock special pricing