M39016/53-008M
TE Connectivity / CII Brand
Electromechanical Relay 18VDC 280Ohm 2A 4PDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Electromechanical Relay 18VDC 280Ohm 2A 4PDT THT Military Relay
Search Keywords: M3901653008M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/53-008M
-
Alias/AKA:2-1617076-4, 3SBH1227A2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:2 A
-
Coil Resistance:280 Ohm
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
54
Can Ship immediately
MOQ for out of Stock Qty:
2
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$1,350.76
2
$1,347.38
3
$951.10
4
$752.95
5 +
$737.89
Click for Quote
Log in
to unlock special pricing