M39016/44-035P
TE Connectivity / CII Brand
Relay Gen Purpose DPDT 2A 26.5V
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Relay Gen Purpose DPDT 2A 26.5V
Search Keywords: M3901644035P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/44-035P
-
Alias/AKA:HMS1201S111P, 3-1617039-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:18 V
-
Maximum Current Rating:2 A
-
Coil Resistance:280 Ohm
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 9/7/26
MOQ for out of Stock Qty:
9
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$191.76
5
$188.62
9
$177.43
18
$163.33
27
$159.49
35 +
$156.75
Click for Quote
Log in
to unlock special pricing