M39016/18-032P
TE Connectivity / CII Brand
JMGACD-6M = M39016/18-032M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGACD-6M = M39016/18-032M
Search Keywords: M3901618032P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M39016/18-032P
-
Alias/AKA:JMGACD-6P, 2-1617146-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.77 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
8
$146.01
15
$95.84
23
$74.22
30 +
$72.74
Click for Quote
Log in
to unlock special pricing