M28776/7-012M
TE Connectivity / CII Brand
JMGST-18MW = M28776/7-011M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMGST-18MW = M28776/7-011M
Search Keywords: M287767012M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/7-012M
-
Alias/AKA:JMGST-26MW, 1-1617110-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:50 mA
-
Coil Resistance:100 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
4
$392.57
8
$241.58
12
$191.25
16 +
$187.43
Click for Quote
Log in
to unlock special pricing
Possible Replacement