M28776/6-006M
TE Connectivity / CII Brand
JMGAT-26M = M28776/6-006M
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAT-26M = M28776/6-006M
Search Keywords: M287766006M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/6-006M
-
Alias/AKA:JMGAT-12M, 1617110-2, JMGAT-26M, 1617110-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:128.21 mA
-
Coil Resistance:39 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
5
$318.47
9
$217.76
14
$166.24
18 +
$162.91
Click for Quote
Log in
to unlock special pricing