M28776/5-036P
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x10.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 2KOhm 1A SPDT (9.4x10.29x10.11)mm THT Military Relay
Product Highlights:
- 1MAT TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M287765036P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/5-036P
-
Alias/AKA:1617162-9, J1MACT-26XPS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
5
$309.51
9
$211.63
13
$173.99
17 +
$170.51
Click for Quote
Log in
to unlock special pricing