M28776/5-029M
TE Connectivity / CII Brand
J1MACT-18XM=M28776/5-029M
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
J1MACT-18XM=M28776/5-029M
Search Keywords: M287765029M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/5-029M
-
Alias/AKA:J1MACT-18XM, 6-1617540-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:128.2 mA
-
Coil Resistance:39 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
3
$118.47
5
$106.62
8
$93.29
10 +
$91.43
Click for Quote
Log in
to unlock special pricing