M28776/4-017P
TE Connectivity / CII Brand
Military/Aerospace High Performance Relays
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Military/Aerospace High Performance Relays
Product Highlights:
- 1MST TO-5 Relay Series
- Input Voltage = 5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: M287764017P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/4-017P
-
Alias/AKA:J1MSWT-5XP, 3-1617162-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
10 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:6.625 mA
-
Coil Resistance:4 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
3
$304.89
5
$225.15
8
$167.10
10 +
$163.76
Click for Quote
Log in
to unlock special pricing