M28776/3-017M
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x9.4x10.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x9.4x10.11)mm THT Military Relay
Search Keywords: M287763017M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/3-017M
-
Alias/AKA:JMSWT-5XM, 1617170-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
2 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
3
$128.62
5
$115.75
8
$101.29
10 +
$99.26
Click for Quote
Log in
to unlock special pricing