M28776/1-022L
TE Connectivity / CII Brand
JMAPT-6XP = M28776/1-020P
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
JMAPT-6XP = M28776/1-020P
Search Keywords: M287761022L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-022L
-
Alias/AKA:1-1617164-7, JMAPT-12XL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:17 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$118.47
5
$106.62
8
$93.29
10 +
$91.43
Click for Quote
Log in
to unlock special pricing