M28776/1-013M
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 50Ohm 1A DPDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm 1A DPDT THT Military Relay
Search Keywords: M287761013M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:M28776/1-013M
-
Alias/AKA:1617166-8, JMAWT-5XM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
13
$235.25
26
$124.54
39
$87.64
52 +
$85.89
Click for Quote
Log in
to unlock special pricing