JTS-12BP
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Electromechanical Relay 12VDC 850Ohm 1A DPDT (9.4x10.29x9.53)mm THT Military Relay
Product Highlights:
- MS TO-5 Relay Series
- Input Voltage = 12 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JTS12BP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTS-12BP
-
Alias/AKA:JMSC-12XP, M39016/11-035P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:14.12 mA
-
Coil Resistance:850 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
MOQ for In Stock Qty:
13
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
13
$189.19
25
$104.17
38
$72.34
50 +
$70.89
Click for Quote
Log in
to unlock special pricing