JTMD-26AM
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.56KOhm 1A DPDT (9.4x10.29x7.11)mm THT Military Relay
Product Highlights:
- MAD TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Current Rating = 1 A
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: JTMD26AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JTMD-26AM
-
Alias/AKA:JMAWD-26XM, M39016/15-033M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15
$154.98
29
$84.87
43
$60.42
57 +
$59.21
Click for Quote
Log in
to unlock special pricing