- Home ›
- All Products›
- JMSWDD-26XM
JMSWDD-26XM
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 3.3KOhm 1ADC/0.25AAC DPDT (( 9.4mm 9.4mm 9.52mm)) THT Established Reliability Relay
Search Keywords: JMSWDD26XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSWDD-26XM
-
Alias/AKA:1617353-3, M39016/21-012M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching
-
Coil Resistance:3.3 KOhm
-
AC Coil Voltage:N/A
-
Operate Time:4 ms
-
Operating Temperature:-65 to 125 °C
-
Package Type:TO-5
-
Seal:Hermetic Seal
-
Push to Test Button:No
-
Family:MSDD
-
Led Indicator:No
-
Minimum Dropout Voltage:10.8 VDC
-
Termination Style:PC Pin
-
Coil Current:8 mA
-
DC Coil Voltage:26.5 V
-
Type:Military Relay
-
Maximum DC Voltage Rating:28 V
-
Product Weight:N/A
-
Pin Count:8
-
Packaging:N/A
-
Contact Form:2 Form C
-
Contact Arrangement:DPDT
-
Contact Material:N/A
-
Maximum Power Rating:N/A
-
Coil Suppression Diode:Yes
-
Dimension:9.4 x 8.5 x 9.5 mm
-
Maximum Pick-Up Voltage:15.2 VDC
-
Maximum Current Rating:1 A
-
Maximum AC Voltage Rating:N/A
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
31 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
3
$115.62
5
$104.06
8
$91.05
10 +
$89.23
Click for Quote
Log in
to unlock special pricing