JMSPT-5XP
TE Connectivity / CII Brand
JMSPT-5XP = M28776/3-025P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMSPT-5XP = M28776/3-025P
Search Keywords: JMSPT5XP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSPT-5XP
-
Alias/AKA:1-1617168-7, M28776/3-025P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
56 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
3
$148.53
5
$133.68
8
$116.97
10 +
$114.63
Click for Quote
Log in
to unlock special pricing