JMSCDD-18XMS
TE Connectivity / CII Brand
Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay DPDT 1A 26.5VDC 3.3KOhm Through Hole
Search Keywords: JMSCDD18XMS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMSCDD-18XMS
-
Alias/AKA:M39016/21-045M, 1-1617569-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:8.03 mA
-
Coil Resistance:3.3 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
3
$246.39
5
$181.95
8
$135.04
10 +
$132.34
Click for Quote
Log in
to unlock special pricing