JMGST-5L
TE Connectivity / CII Brand
JMGST-5L = M28776/7-001L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGST-5L = M28776/7-001L
Search Keywords: JMGST5L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGST-5L
-
Alias/AKA:1-1617110-7, M28776/7-001L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:128.21 mA
-
Coil Resistance:39 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
15 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$116.31
5
$111.81
10
$109.42
20
$107.23
50
$101.04
100 +
$94.14
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments