- Home ›
- All Products›
- JMGACDD-12L
JMGACDD-12L
TE Connectivity / CII Brand
JMGACDD-12L = M39016/19-034L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGACDD-12L = M39016/19-034L
Search Keywords: JMGACDD12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGACDD-12L
-
Alias/AKA:2-1617146-3, M39016/19-034L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Led Indicator:No
-
Minimum Dropout Voltage:N/A
-
Maximum AC Voltage Rating:N/A
-
AC Coil Voltage:N/A
-
Contact Material:N/A
-
Type:General Purpose Relay
-
Maximum Pick-Up Voltage:N/A
-
Push to Test Button:No
-
Relay Construction:N/A
-
Packaging:N/A
-
Product Weight:N/A
-
Package Type:N/A
-
Termination Style:N/A
-
Operating Temperature:N/A
-
Contact Form:N/A
-
Seal:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Suppression Diode:No
-
Coil Resistance:N/A
-
Family:JMG
-
Operate Time:N/A
-
Maximum Power Rating:N/A
-
Mounting:N/A
-
Contact Arrangement:N/A
-
Pin Count:N/A
-
Maximum DC Voltage Rating:N/A
-
DC Coil Voltage:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$93.89
5
$86.88
10
$84.36
20
$79.74
50
$74.07
100 +
$68.53
Click for Quote
Log in
to unlock special pricing