JMGAC-26PW
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.53x10.41x7.11)mm THT Military Relay
Search Keywords: JMGAC26PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAC-26PW
-
Alias/AKA:1-1617145-2, M39016/17-042P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
17
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$123.35
5
$101.77
10
$98.57
17
$94.52
33
$93.58
49
$92.65
65 +
$91.74
Click for Quote
Log in
to unlock special pricing