JMGAC-12M
TE Connectivity / CII Brand
JMGAC-12M = M39016/17-034M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMGAC-12M = M39016/17-034M
Search Keywords: JMGAC12M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAC-12M
-
Alias/AKA:1617145-1, M39016/17-034M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$60.18
5
$56.71
10
$55.85
25
$53.56
50
$53.43
100
$49.57
250 +
$44.21
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments