JMGAC-12L
TE Connectivity / CII Brand
Electromechanical Relay 12VDC 390Ohm 1A DPDT THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 12VDC 390Ohm 1A DPDT THT Military Relay
Search Keywords: JMGAC12L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMGAC-12L
-
Alias/AKA:5-1617542-9, M39016/17-034L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Maximum Current Rating:1 A
-
Coil Current:30.7 mA
-
Coil Resistance:390 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
21 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$130.31
5
$129.98
9
$129.65
18
$79.78
27
$63.17
36 +
$61.90
Click for Quote
Log in
to unlock special pricing