JMAWD-5XL
TE Connectivity / CII Brand
JMAWD-5XL = M39016/15-034L
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
JMAWD-5XL = M39016/15-034L
Search Keywords: JMAWD5XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAWD-5XL
-
Alias/AKA:M39016/15-034L, 1617126-7
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:1 A
-
Coil Current:100 mA
-
Coil Resistance:50 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Long Leads
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
25
28 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
1
$78.749
25
$71.590
30
$65.710
50
$65.550
100
$59.970
250 +
$53.090
Click for Quote
Log in
to unlock special pricing