- Home ›
- All Products›
- JMACDG-5XL
JMACDG-5XL
TE Connectivity / CII Brand
Electromechanical Relay 5VDC 50Ohm 1ADC/0.1AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 5VDC 50Ohm 1ADC/0.1AAC DPDT (9.4x10.29x6.86)mm THT Established Reliability Relay
Search Keywords: JMACDG5XL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMACDG-5XL
-
Alias/AKA:1-1617542-2, M39016/15-094L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$84.92
5
$78.58
10
$76.30
20
$72.12
50
$67.00
100 +
$62.81
Click for Quote
Log in
to unlock special pricing