JMAC-5XPS
TE Connectivity / CII Brand
JMAC-5XPS = M39016/9-071P
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JMAC-5XPS = M39016/9-071P
Search Keywords: JMAC5XPS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:JMAC-5XPS
-
Alias/AKA:2-1617121-0, M39016/9-071P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:N/A
-
Contact Arrangement:N/A
-
AC Coil Voltage:N/A
-
DC Coil Voltage:N/A
-
Maximum Current Rating:N/A
-
Coil Current:N/A
-
Coil Resistance:N/A
-
Mounting:N/A
-
Operating Temperature:N/A
-
Termination Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
11
$193.88
22
$102.64
33
$72.23
43 +
$70.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments