J1MAP-26XM
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 1.56KOhm 1A SPDT (9.4x10.29x7.11)mm THT Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 1.56KOhm 1A SPDT (9.4x10.29x7.11)mm THT Military Relay
Product Highlights:
- 1MA TO-5 Relay Series
- Input Voltage = 26.5 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
- Contact Current Rating = 1 Amps.
- Non Polarized, Monostable Coil Magnetic System
Search Keywords: J1MAP26XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAP-26XM
-
Alias/AKA:M39016/7-024M, 4-1617118-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:16.99 mA
-
Coil Resistance:1.56 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
65
can ship 8/27/26
MOQ for out of Stock Qty:
17
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$114.08
5
$95.07
10
$82.82
17
$78.39
33
$76.58
49
$75.71
65 +
$72.67
Click for Quote
Log in
to unlock special pricing