J1MACD-12XM
TE Connectivity / CII Brand
Signal Relay 7VDC 1A SPDT THT
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 7VDC 1A SPDT THT
Search Keywords: J1MACD12XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MACD-12XM
-
Alias/AKA:M39016/23-028M, 1-1617118-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Relay Construction:Non-Latching
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:7 V
-
Coil Current:14 mA
-
Coil Resistance:500 Ohm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
21 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
8
$123.22
15
$80.88
23
$62.64
30 +
$61.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments