J1MAC-18XM
TE Connectivity / CII Brand
J1MAC-18XM = M39016/7-029M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
J1MAC-18XM = M39016/7-029M
Search Keywords: J1MAC18XM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:J1MAC-18XM
-
Alias/AKA:1617118-3, M39016/7-029M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:SPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:1 A
-
Coil Current:13.25 mA
-
Coil Resistance:2 KOhm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
28 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
9
$126.75
17
$82.59
25
$66.69
33 +
$65.35
Click for Quote
Log in
to unlock special pricing