HMS1201S108P
TE Connectivity / CII Brand
Signal Relay 5VDC 2A DPDT THT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT THT
Search Keywords: HMS1201S108P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HMS1201S108P
-
Alias/AKA:M39016/44-008P, 2-1617039-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Maximum Current Rating:2 A
-
Coil Current:106.38 mA
-
Coil Resistance:47 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1
Can Ship immediately
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$124.50
5
$122.81
10
$122.00
20
$121.70
50
$114.24
100 +
$109.96
Click for Quote
Log in
to unlock special pricing