HF1201K00
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 20.57mm 10.41mm 10.41mm)) THT General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (( 20.57mm 10.41mm 10.41mm)) THT General Purpose Relay
Search Keywords: HF1201K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:HF1201K00
-
Alias/AKA:1-1617024-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:2 A
-
Coil Current:37.86 mA
-
Coil Resistance:700 Ohm
-
Mounting:Through Hole
-
Operating Temperature:-65 to 125 °C
-
Termination Style:PC Pin
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
102
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$70.85
5
$69.43
10
$68.05
25 +
$66.68
Click for Quote
Log in
to unlock special pricing