FW1105G00
TE Connectivity / CII Brand
Electromechanical Relay 26.5VDC 675Ohm 3A DPDT (20.32x10.16x22.225)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 26.5VDC 675Ohm 3A DPDT (20.32x10.16x22.225)mm Flange General Purpose Relay
Search Keywords: FW1105G00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FW1105G00
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:General Purpose Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:26.5 V
-
Maximum Current Rating:3 A
-
Coil Current:39.26 mA
-
Coil Resistance:675 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:-65 to 125 °C
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
15
$267.62
25
$173.34
50
$167.37
100
$159.23
250
$145.57
500 +
$129.17
Click for Quote
Log in
to unlock special pricing