FCB-205-0225M
TE Connectivity / CII Brand
FCB-205-0225M=M83536/2-025M
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCB-205-0225M=M83536/2-025M
Search Keywords: FCB2050225M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0225M
-
Alias/AKA:M83536/2-025M, 5-1617758-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:5 A
-
Coil Current:56 mA
-
Coil Resistance:500 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
53 Weeks
can ship
5/10/27
Price (USD)
Qty
Unit Price
4
$355.26
7
$249.85
10
$207.69
13 +
$203.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments