- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- FCB-205-0122M
FCB-205-0122M
TE Connectivity / CII Brand
Power Relay 28VDC 5A DPDT(20.57x10.41x16.26)mm Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 28VDC 5A DPDT(20.57x10.41x16.26)mm Flange
Product Highlights:
- FCB 5-10 Amp Relay Series
- DC Actuating System
- Coil Voltage = 28 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Current Rating = 5 A
Search Keywords: FCB2050122M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0122M
-
Alias/AKA:3-1617758-0, M83536/1-022M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Relay Construction:Non-Latching10725
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Contact Arrangement:DPDT10703
-
Mounting:Flange Mount10716
-
Termination Style:Solder Pin10727
-
Push to Test Button:No10724
-
Led Indicator:No10708
-
Operating Temperature:-70 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
210
Can Ship immediately
MOQ for out of Stock Qty:
9
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$131.09
5
$126.32
9
$125.06
18
$124.75
27
$124.44
35 +
$120.38
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments