FCB-205-0102L
TE Connectivity / CII Brand
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay 28VDC 320Ohm 10A DPDT (26.04x13.08x25.65)mm Flange Military Relay
Search Keywords: FCB2050102L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCB-205-0102L
-
Alias/AKA:M83536/1-002L, 6-1617784-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:DPDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:87.5 mA
-
Coil Resistance:320 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
3
$350.59
5
$258.90
8
$192.15
10 +
$188.31
Click for Quote
Log in
to unlock special pricing