FCA-410-CY3
TE Connectivity / CII Brand
Power Relay 28VDC 10A 4PDT Flange
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Relay 28VDC 10A 4PDT Flange
Search Keywords: FCA410CY3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / CII Brand
-
Part No:FCA-410-CY3
-
Alias/AKA:1617756-4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:N/A
-
Contact Arrangement:4PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:10 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Flange Mount
-
Operating Temperature:N/A
-
Termination Style:Solder Hook
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
46
can ship
MOQ for out of Stock Qty:
6
29 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
6
$789.80
12
$416.84
18
$286.67
24 +
$280.94
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments